PDP SEO Portlet

PD55003L-E

RF FET Transistor, 40 V, 2.5 A, 14 W, 480 MHz, 520 MHz, PowerFLAT

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD55003L-E
Secondary Manufacturer Part#: PD55003L-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PD55003L-E is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broadband commercial and industrial application. It operates at 12 V in common source mode at frequencies of up to 1 GHz. PD55003L-E boasts the excellent gain, linearity and reliability of STH1LV latest LD-MOS technology mounted in the innovative leadless SMD plastic package, PowerFLAT.PD55003L-E’s superior linearity performances makes it an ideal solution for car mobile radio.

  • Excellent thermal stability
  • Common source configuration
  • POUT=3 W mith 17dB gain@500 MHz/12.5 V
  • New leadless plastic package
  • ESD protection
  • Supplied in tape and reel of 3 K units
  • In compliance with 2002/95/EC european directive
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    2.5
    40
    8
    1
    480
    150 °C
    14
    PowerFLAT
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210095
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $4.17722
    6000+
    $4.15094
    12000+
    $4.07407
    24000+
    $4.0
    48000+
    $3.96