PDP SEO Portlet

PD54008L-E

Transistor RF FET N-CH 25V 5A 500MHz 8-Pin PowerFLAT T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD54008L-E
Secondary Manufacturer Part#: PD54008L-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PD54008L-E is a common source N-Channel, enhancement-mode lateral Field-Effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 7 V in common source mode at frequencies of up to 1 GHz. PD54008L-E boasts the excellent gain, linearity and reliability of STH1LV latest LDMOS technology mounted in the innovative leadless SMD plastic package, PowerFLAT.PD54008L-E’s superior linearity performance makes it an ideal solution for portable radio.

  • Excellent thermal stability
  • Common source configuration
  • Broadband performances POUT = 8W with 15 dB gain @ 500MHz
  • New leadless plastic package
  • EDS protection
  • Supplied in tape & reel of 3K units
  • In compliance with the 2002/93/EC european directive
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    5
    25
    8
    1
    480
    150 °C
    26.7
    PowerFLAT
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $4.59494
    6000+
    $4.56604
    12000+
    $4.48148
    24000+
    $4.4
    48000+
    $4.3584