PDP SEO Portlet

PD54008-E

Transistor RF FET N-CH 25V 5A 500MHz 3-Pin PowerSO-10RF Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD54008-E
Secondary Manufacturer Part#: PD54008-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 7 V in common source mode at frequencies of up to 1 GHz. The device boasts the excellent gain, linearity and reliability of ST’s latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. Device’s superior linearity performance makes it an ideal solution for portable radio.The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly.

  • Excellent thermal stability
  • Common source configuration
  • POUT = 8 W with 11.5dB gain @ 500 MHz/7.5 V
  • New RF plastic package
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    5
    25
    3
    1
    175
    165 °C
    73
    PowerSO-10RF
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:50  
    USD $:
    400+
    $8.88354
    800+
    $8.82767
    1600+
    $8.6642
    3200+
    $8.50667
    6400+
    $8.42112