PDP SEO Portlet

PD54003-E

Transistor RF FET N-CH 25V 4A 500MHz 3-Pin PowerSO-10RF Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: PD54003-E
Secondary Manufacturer Part#: PD54003-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broadband commercial and industrial applications. It operates at 7 V in common source mode at frequencies of up to 1 GHz. The device features the excellent gain, linearity and reliability of ST’s latest LDMOS technology, the PowerSO-10RF. The superior linearity performance makes it an ideal solution for portable radios. The PowerSO-10RF is the first true surface-mount device (SMD) plastic RF power package. It is based on the highly reliable PowerSO-10, the first ST-originated, JEDEC-approved, high-power SMD package. It has been optimized specifically for RF requirements, and offers excellent RF performance as well as ease of assembly.

  • Excellent thermal stability
  • Common source configuration
  • POUT = 3 W with 12 dB gain @ 500 MHz
  • New RF plastic package
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    4
    25
    3
    1
    480
    165 °C
    52.8
    PowerSO-10RF
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290040
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:50  
    USD $:
    400+
    $5.97342
    800+
    $5.93585
    1600+
    $5.82593
    3200+
    $5.72
    6400+
    $5.61786