PDP SEO Portlet

P6KE440CA

TVS Diode, P6KE, Bidirectional, 376 V, 602 V, DO-15 (DO-204AC), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P6KE440CA
Secondary Manufacturer Part#: P6KE440CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P6KE440CA from Taiwan Semiconductor is a P6KE series bidirectional transient voltage suppressor in DO-204AC (DO-15) package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.

  • Excellent clamping capability
  • Low Zener impedance
  • 1µA above 10V Current IR
  • -55 to 175°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.17907
2000+
$0.17755
4000+
$0.1745
8000+
$0.17145
16000+
$0.1684