PDP SEO Portlet

P6KE33CA

TVS Diode, TVS, P6KE, Bidirectional, 28.2 V, 45.7 V, DO-204AC, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P6KE33CA
Secondary Manufacturer Part#: P6KE33CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil P6KE series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • 1mA above 10V IR

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  99000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.09811
14000+
$0.09553
28000+
$0.0937
56000+
$0.09322
112000+
$0.09274