PDP SEO Portlet

P6KE300A

TVS Diode, P6KE3, Unidirectional, 256 V, 414 V, DO-15, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P6KE300A
Secondary Manufacturer Part#: P6KE300A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil P6KE series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • 1mA above 10V IR

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16415
2000+
$0.16275
4000+
$0.16043
8000+
$0.15812
16000+
$0.1558