PDP SEO Portlet

P6KE220CA

Diode TVS Single Bi-Dir 188V 600W 2-Pin DO-15 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P6KE220CA
Secondary Manufacturer Part#: P6KE220CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.

  • Peak pulse power: 600 W (10/1000 µs )
  • Stand-off voltage range 6.8 to 440 V
  • Unidirectional and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
  • Complies with the following standards
  • IEC 61000-4-2 level 415 kV (air discharge)8 kV (contact discharge)
  • MIL STD 883G, method 3015-7 Class 3HBM (human body model)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100050
    Schedule B: 8541100050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:1000  
    USD $:
    4000+
    $0.21257
    8000+
    $0.20697
    16000+
    $0.20297
    32000+
    $0.19811
    64000+
    $0.19348