PDP SEO Portlet

P6KE200CA

TVS Diode, Bidirectional, 171 V, 600 W, 190 Vbr-210 Vbr, 274 Vcl, DO-204AC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P6KE200CA
Secondary Manufacturer Part#: P6KE200CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P6KE series TVS Diode offers 600W surge capability at 10 x 1000µs waveform and 0.01% duty cycle. It exceeds environmental standards of MIL-STD-19500. It is available in unidirectional and bidirectional TVS devices.

  • Excellent clamping capability
  • Low Zener impedance
  • 1µA above 10V Current IR
  • -55 to 175°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.20595
8000+
$0.20053
16000+
$0.19664
32000+
$0.19194
64000+
$0.18745