PDP SEO Portlet

P6KE18A

TVS Diode, Unidirectional, 15.3 V, 600 W, 17.1 Vbr-18.9 Vbr, 25.2 Vcl, DO-204AC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P6KE18A
Secondary Manufacturer Part#: P6KE18A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil P6KE series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • Excellent clamping capability
  • Low Zener impedance
  • 1µA above 10V Current IR
  • -55 to 175°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.11956
16000+
$0.11895
32000+
$0.11834
64000+
$0.11773
128000+
$0.11712