PDP SEO Portlet

P0111DA 5AL3

Thyristor SCR 400V 8A 3-Pin TO-92 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P0111DA 5AL3
Secondary Manufacturer Part#: P0111DA 5AL3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thanks to highly sensitive triggering levels, the P011xx SCR series is suitable for all applications where available gate current is limited, such as ground fault circuit interruptors, pilot circuits in solid state relays, standby mode power supplies, smoke and alarm detectors.Available in through-hole or surface-mount packages, the voltage capability of this series has been upgraded since its introduction and is now available up to 600 V.

  • IT(RMS) up to 0.8 A
  • VDRM/VRRM 400 and 600 V
  • IGT from 0.5 to 25 µA
  • Technical Attributes

    Find Similar Parts

    Description Value
    500
    25
    800
    5
    3
    800
    125 °C
    8
    400
    P011xx Series
    TO-92
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:2000  
    USD $:
    10000+
    $0.06978
    20000+
    $0.06942
    40000+
    $0.06906
    80000+
    $0.06871
    160000+
    $0.06835