P0102DA 1AA3
Thyristor SCR 400V 8A 3-Pin TO-92 Bulk
- RoHS 10 Compliant
- Tariff Charges
Thanks to highly sensitive triggering levels, the P010XX SCR series is suitable for all applications where available gate current is limited, such as ground fault circuit interrupters, pilot circuits in solid state relays, stand-by mode power supplies, smoke and alarm detectors.Available in through-hole or surface mount packages, the voltage capability of this series has been upgraded since its introduction and is now available up to 600 V.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| 200 | ||
| 800 | ||
| 5 | ||
| 3 | ||
| 800 | ||
| 125 °C | ||
| 8 | ||
| 400 | ||
| TO-92 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |