PDP SEO Portlet

P0102BL 5AA4

Thyristor, 200 V, 200 µA, 160 mA, 250 mA, SOT-23, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P0102BL 5AA4
Secondary Manufacturer Part#: P0102BL 5AA4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P0102BL 5AA4 is a standard sensitive Silicon Controlled Rectifier (SCR) with highly sensitive triggering level. It is suitable for all applications where available gate current is limited, such as ground fault circuit interrupters, pilot circuits in solid state relays, smoke and alarm detectors.

  • 0.80A ON-state RMS current
  • Repetitive peak OFF-state voltage up to 600V
  • Triggering gate current from 5 to 200µA

Technical Attributes

Find Similar Parts

Description Value
160 mA
200 uA
800 mV
5 mA
3
800 mA
125 °C
8 A
200 V
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: