P-NUCLEO-WB55
Development Kit, STM32WB Nucleo Pack, Bluetooth, Wireless Solutions
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: P-NUCLEO-WB55
Secondary Manufacturer Part#: 94AC7687
- RoHS 10 Compliant
- Tariff Charges
P-NUCLEO-WB55 is a STM32WB Nucleo-68 pack for wireless solutions. The P-NUCLEO-WB55 pack is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy(BLE) SIG specification v5.0 and with IEEE 802.15.4-2011. This Bluetooth™ 5 and 802.15.4 Nucleo pack includes USB dongle and Nucleo-68 with STM32WB55 MCUs supports Arduino™ Uno V3 and ST morpho connectivity.
- STM32WB microcontroller in a VFQFPN68 (nucleo68), STM32WB microcontroller in UFQFPN48 (USB dongle)
- 2.4GHz RF transceiver supporting Bluetooth v5.0, IEEE 802.15.4-2011 PHY & MAC(Nucleo68, USB dongle)
- Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time Radio layer(Nucleo68, USB dongle)
- Three user LEDs, three user buttons and one reset button
- USB user with micro-B board connector
- Integrated PCB antenna or footprint for SMA connector
- Flexible power-supply options such as ST-LINK USB VBUS or external sources
- On-board socket for CR2032 batter
- On-board ST-LINK/V2-1 debugger/programmer with USB re- enumeration capability
- USB dongle has integrated PCB antenna or UFL connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0 | ||
| Microcontroller Tools | ||
| 5MB Flash | ||
| 0 | ||
| Yes | ||
| USB | ||
| STM32WB55 Nucleo Board, Nucleo-68 Board, USB Dongle | ||
| 64.476 x 70 mm | ||
| Development Kit | ||
| 1 USB Micro-B|1USB STLINK | ||
| Bluetooth LE|WiFi|Zigbee 3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |