P-NUCLEO-LRWAN2
STM32 Nucleo Pack LoRa HF Band Sensor and Gateway Development Board
- RoHS 10 Compliant
- Tariff Charges
P-NUCLEO-LRWAN2 is a STM32 Nucleo starter pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations. This is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The pack contains both an LPWAN end-node and its related gateway. On the gateway side, the NUCLEO-F746ZG board, based on a high-performance STM32F7 Arm® 32bit microcontroller controls a RisingHF ARDUINO® expansion board (LRWAN_GS_HF1) used as a basic LoRaWAN® packet forwarder. In that way, data coming from the development node can reach LoRaWAN® network servers directly. On the sensor-node side, the NUCLEO-L073RZ, based on an ultra-low-power STM32L0 Arm® 32bit microcontroller, controls a USI® I-NUCLEO-LRWAN1 ARDUINO® expansion board used as a sensor node. The I-NUCLEO-LRWAN1 end-node is an ARDUINO® compatible expansion board. This board is designed by USI® around a LoRa® module powered by an STM32L05 device hosting a friendly AT command stack.
- STM32 Nucleo pack LoRa™ HF band sensor and gateway
- Intended for countries granting radio communications access in freq band higher than 800MHz
- Board is compatible with various LoRaWAN® network server providers
- I-NUCLEO-LRWAN1 board features accelerometer, gyroscope, MEMS pressure, humidity and temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and RF Tools | ||
| 192KB Flash|1MB Flash | ||
| Yes | ||
| No | ||
| Ethernet|USB | ||
| NUCLEO-L073RZ/NUCLEO-F746ZG Necleo Board | ||
| 6 KB | ||
| EEPROM | ||
| Development Board | ||
| USB OTG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |