P-NUCLEO-LRWAN1
Low-Power Wireless Nucleo Pack with Nucleo-L073RZ and LoRa Expansion Board
- RoHS 10 Compliant
- Tariff Charges
The P-NUCLEO-LRWAN1 is a low power wireless Nucleo pack with Nucleo-L073RZ and LoRa expansion board. The STM32 Nucleo pack for LoRa technology and high performance FSK/OOK RF transceiver modem (P-NUCLEO-LRWAN1) is a development tool to learn and develop solutions based on LoRa and/or FSK/OOK technologies. This tool, in association with the certified embedded software solution (I-CUBE-LRWAN), provides the means to set up a complete LoRaWAN node compliant with class A, based on the Semtech SX1272MB2xAS LoRa extension board. To control the LoRa extension board, the pack comes with a NUCLEO-L073RZ MCU board based on the ultra low power STM32L0 ARM 32bit microcontroller. The I-CUBE-LRWAN is LoRaWAN class A certified.
- STM32L0 series MCU cortex M0+, 192KB flash, 20KB RAM, 6KB EEPROM, LCD, crystalless USB, T-RNG, PCROP
- 157dB maximum link budget
- 20dBm, 100mW constant RF output versus Vsupply, 14dBm high efficiency PA
- Programmable bit rate up to 300Kbps, high sensitivity down to -137dBm
- Bullet proof front end IIP3 = -12.5dBm, 89dB blocking immunity
- Low RX current of 10mA, 200nA register retention
- Fully integrated synthesizer with a resolution of 61Hz
- FSK, GFSK, MSK, GMSK, LoRa and OOK modulations
- Built-in bit synchronizer for clock recovery, sync word recognition, preamble detection, 127dB+ RSSI
- Built-in temperature sensor and low battery indicator 1.65V to 3.6V power supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 192kB Flash | ||
| No | ||
| No | ||
| USB | ||
| SX1272MB2xAS LoRa Extension Board, NUCLEO-L073RZ MCU Board | ||
| 20 KB | ||
| SRAM | ||
| Expansion Board | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |