PDP SEO Portlet

P-NUCLEO-IHM03

NUCLEO-G431RB and X-NUCLEO-IHM16M1 Motor Control Nucleo Pack Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P-NUCLEO-IHM03
Secondary Manufacturer Part#: P-NUCLEO-IHM03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32 motor control pack using the FOC algorithm for three-phase, low voltage and low current motor evaluation. This platform provides a motor control solution for three-phase, low voltage and low current DC brushless or PMSM motors. It is based on the STSPIN830 driver and on the STM32G431RB MCU. The STSPIN830 is a compact and versatile FOC ready driver for a three-phase motor in a very small 4 x 4mm QFN package, it integrates both the control logic and a fully protected low-RDSon triple-half-bridge power stage. The X-NUCLEO-IHM16M1 board is fully configurable and ready to support different closed-loop control, FOC or 6-step based on sensorless or sensor mode. It is compatible with three shunts or single shunt for current-sense measurement. The NUCLEO-G431RB board provides an affordable and flexible way for users to try out new concepts and build prototypes with STM32G4 microcontroller. It does not require any separate probe as it integrates the STLINK-V3E debugger and programmer.

  • Three-phase driver board for BLDC/PMSM motors based on STSPIN830
  • Nominal operating voltage range from 7VDC to 45VDC
  • Output current up to 1.5A rms
  • Overcurrent, short circuit and interlocking protections
  • Hall effect based sensors or encoder input connector
  • Gimbal motor GBM2804H-100T with maximum DC voltage of 14.8V
  • Maximum rotational speed of 2180 rpm, maximum torque of 0.981N·m
  • Input voltage range from 100VAC to 240VAC
  • Frequency range from 50Hz to 60Hz

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
128kB Flash
No
No
USB
XNUCLEO-IHM16M1 /NUCLEO-G431RB Boards, Brushless Gimbal Motor (GBM2804H-100T), DC Power Supply
32 KB
SRAM
Evaluation Kit
1 USB Type A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$88.6076
16+
$88.05031
32+
$86.41975
64+
$84.84848
128+
$83.33333