PDP SEO Portlet

P-L496G-CELL02

Development Board,STM32L496AGI6 MCU, LTE Cellular to Cloud Development, IoT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P-L496G-CELL02
Secondary Manufacturer Part#: P-L496G-CELL02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-L496G-CELL02 is a LTE Cellular to cloud pack with STM32L496AG MCU. This is a turnkey development platform for cellular and cloud technology-based solutions. The pack contains an STM32L496AG-based low-power Discovery main board with preloaded firmware and an STMod+ cellular LTE IoT worldwide expansion board with an antenna.

  • STM32L496AGI6 Arm® Cortex®-M3 core-based MCU with 1Mbyte flash and 320kbytes RAM in UFBGA169 package
  • USB OTG HS, on-board current measurement and SAI audio codec
  • ST-MEMS digital microphones, 8Mbit PSRAM, two user LEDs and user and reset push-buttons
  • 4-direction joystick with selection button
  • Board connectors: 8bit camera, LCD flat cable and USB Micro-B
  • Stereo headset jack including analogue microphone input microSD™ card
  • Board connectors: ARDUINO® Uno V3 expansion connector and STMod+ expansion connector
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • Onboard ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration capability: mass storage
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
1MB Flash
No
No
Development Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$110.0
12+
$107.31707
24+
$106.0241
48+
$104.7619
96+
$103.52941