OIMMY8MBHP00666$
SIM & eSIM System-on-Chip Solution ARM SecurCore SC300 Single Core 1.8V/3V/5V Surface Mount 8-Pin V
Manufacturer:STMicroelectronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: OIMMY8MBHP00666$
Secondary Manufacturer Part#: OIMMY8MBHP00666$
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cellular Connected Nodes|Surveillance|Iot for Smart Home|IoT for Smart Industry | ||
| ST4SIM-110M | ||
| ARM SecurCore SC300 | ||
| 1.8|3|5 V | ||
| RISC | ||
| SPI|USIM | ||
| Surface Mount | ||
| 1 | ||
| 1.8|3|5 V | ||
| -40 to 105 °C | ||
| 11WLCSP | ||
| Microcontroller | ||
| SIM & eSIM System-on-Chip Solution |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523520090 |
| Schedule B: | 8523520090 |