PDP SEO Portlet

OA4ZHA33Q

OP Amp Quad GP R-R I/O 5.5V 16-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: OA4ZHA33Q
Secondary Manufacturer Part#: OA4ZHA33Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OA1ZHA, OA2ZHA, OA4ZHA series of low power, high precision op amp, offer very low input offset voltages with virtually zero drift.OA1ZHA, OA2ZHA, OA4ZHA are respectively the single, dual and quad operational amplifier versions, with pinout compatible with industry standards.The OA1ZHA, OA2ZHA, OA4ZHA series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 µA at 5 V. All devices also feature an ultra-low input bias current.The OA1ZHA, OA2ZHA, OA4ZHA family is the ideal choice for wearable, fitness and healthcare applications.

  • Very high accuracy and stability: offset voltage 5 µV max at 25°C, 8 µV over full temperature range (-40°C to 125°C)
  • Rail-to-rail input and output
  • Low supply voltage: 1.8 - 5.5 V
  • Low power consumption: 40 µA max. at 5 V
  • Gain bandwidth product: 400 kHz
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125°C
  • Micro-packages: SC70-5, DFN8 2x2, and QFN16 3x3
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.0002@5V uA
    0.005@5V mV
    115 dB
    Surface Mount
    4
    0.16@5V mA
    5.5, 1.8 V
    -40 to 125 °C
    15QFN
    16
    Single
    3 x 3 x 0.95(Max)
    No
    Rail to Rail Input/Output
    Extended Industrial
    QFN
    1.8V to 5.5V
    General Purpose Amplifier
    0.4 MHz
    0.19@5V V/us
    135 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.88595
    6000+
    $1.87409
    12000+
    $1.83938
    24000+
    $1.80594
    48000+
    $1.7952