PDP SEO Portlet

OA2ZHA34S

OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: OA2ZHA34S
Secondary Manufacturer Part#: OA2ZHA34S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OA1ZHA, OA2ZHA, OA4ZHA series of low power, high precision op amp, offer very low input offset voltages with virtually zero drift.OA1ZHA, OA2ZHA, OA4ZHA are respectively the single, dual and quad operational amplifier versions, with pinout compatible with industry standards.The OA1ZHA, OA2ZHA, OA4ZHA series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 µA at 5 V. All devices also feature an ultra-low input bias current.The OA1ZHA, OA2ZHA, OA4ZHA family is the ideal choice for wearable, fitness and healthcare applications.

  • Very high accuracy and stability: offset voltage 5 µV max at 25°C, 8 µV over full temperature range (-40°C to 125°C)
  • Rail-to-rail input and output
  • Low supply voltage: 1.8 - 5.5 V
  • Low power consumption: 40 µA max. at 5 V
  • Gain bandwidth product: 400 kHz
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125°C
  • Micro-packages: SC70-5, DFN8 2x2, and QFN16 3x3
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold over Nickel Palladium
    260
    0.0002@5V uA
    0.005@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    0.08@5V mA
    5.5 V
    -40 to 125 °C
    8Mini-SO
    8
    Single
    3 x 3 x 0.85
    No
    Rail to Rail Input/Output
    Extended Industrial
    MiniSOIC
    1.8V to 5.5V
    General Purpose Amplifier
    0.4 MHz
    0.19@5V V/us
    135 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.4562
    8000+
    $1.44704
    16000+
    $1.42025
    32000+
    $1.39442
    64000+
    $1.38048