PDP SEO Portlet

NUCLEO-WL55JC1

Development Board, Nucleo-64, 865 to 928 MHz, STM32WL55JCI, 32-Bit, ARM Cortex-M0+/M4 MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-WL55JC1
Secondary Manufacturer Part#: NUCLEO-WL55JC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-WL55JC1 is a STM32WL nucleo-64 board. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL series microcontroller, choosing from the various combinations of performance, power consumption, and features. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provides an easy means of expanding the functionality of the STM32WL nucleo open development platform with a wide choice of specialized shields. The STM32WL nucleo-64 board does not require any separate probe as it integrates the STLINK-V3E debugger and programmer. It is suitable for rapid prototyping of end nodes based on LoRaWAN, Sigfox, wM-Bus, and many other proprietary protocols. It has support of a wide choice of integrated development environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE.

  • Ultra-low-power MCU, 256Kbyte flash memory and 64Kbyte SRAM
  • 3 user LEDs, 3 user buttons and 1 reset push-button
  • 32.768KHz LSE crystal oscillator, 32MHz HSE on-board oscillator
  • USB with Micro-B, MIPI® debug connector
  • ST morpho extension pin headers for full access to all STM32WL I/Os
  • ARDUINO® Uno V3 expansion connector, delivered with SMA antenna
  • Fully open hardware platform
  • Flexible power-supply options: ST-LINK, USB VBUS, or external sources

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543901200
Schedule B: 8543909000
In Stock :  11.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$47.08