PDP SEO Portlet

NUCLEO-WL33CC2

Development Board, Nucleo-64, STM32WL33CCV6, 413 TO 479MHZ, 32bit, ARM Cortex-M0+

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-WL33CC2
Secondary Manufacturer Part#: NUCLEO-WL33CC2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-WL33CC2 is a STM32 Nucleo-64 development board with STM32WL33CC MCU (868/915MHz), supports Arduino, ST Morpho connectivity. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The ultra-low-power wireless STM32WL33CCV6 microcontroller based on the Arm® Cortex®-M0+ core, with 256 Kbytes of flash memory and 32Kbytes of SRAM in a VFQFPN48 package featuring ultra-low-power MCU, Sub-GHz transceiver with IPD front end optimized for 413-479MHz low frequency bands, supporting OOK, ASK, 2(G)FSK, 4(G)FSK, D-BPSK, and DSSS modulations. Compatible with proprietary and standardized wireless protocols such as WM-Bus, Sigfox™, mioty, KNX-RF, and IEEE 802.15.4g. Low-power autonomous wake-up receiver.

  • Delivered with SMA antenna
  • Three user LEDs
  • Three user and one reset push-buttons
  • Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-brd STLINK-V3EC debug/programmer w/ USB re-enumeration capability:mass storage, virtual COM port
  • Dedicated software tool to control and test radio transceiver
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  99.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$58.75