NUCLEO-WBA65RI
Development Board, STM32WBA65RI, Nucleo-64, 32bit, ARM Cortex-M33F
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: NUCLEO-WBA65RI
Secondary Manufacturer Part#: NUCLEO-WBA65RI
- RoHS 10 Compliant
- Tariff Charges
NUCLEO-WBA65RI is a STM32 Nucleo-64 development board with STM32WBA65RI MCU. This is Bluetooth® Low Energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.4, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee®. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- Ultra-low-power wireless STM32WBA series microcontroller based on the Arm® Cortex®-M33 core
- 2Mbytes of flash memory and 512Kbytes of SRAM in a VFQFPN68 package
- Three user LEDs and three user and one reset push-buttons
- Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-brd STLINK-V3 debugger/programmer w/ USB re-enumeration capability:mass storage, virtual COM port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 2MB Flash | ||
| Yes | ||
| No | ||
| STM32WBA65RI Board | ||
| Nucleo-64 Development Board | ||
| USB Type-C | ||
| Bluetooth LE|Zigbee |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |