PDP SEO Portlet

NUCLEO-WB55RG

Development Board, STM32WB Nucleo-64, STM32WB55RGV6U, 32bit, ARM Cortex-M0+, Cortex-M4

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-WB55RG
Secondary Manufacturer Part#: NUCLEO-WB55RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-WB55RG is a STM32 Nucleo-64 development board with STM32WB55RG MCU, supports Arduino, ST Morpho connectivity. The NUCLEO-WB55RG STM32WB Nucleo-64 board is Bluetooth® Low Energy (BLE) wireless and ultra-low-power devices embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2. NUCLEO-WB55RG also offers a radio compliant with IEEE 802.15.4-2011 standard and allows the simple and quick evaluation of STM32WB55xx and STM32WB35xx devices. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32WB Nucleo open development platform with a wide choice of specialized shields. Board specific features USB user with Micro-B connector and 2.4GHz RF transceiver supporting IEEE 802.15.4-2011 PHY and MAC with Zigbee®, Thread®, and proprietary protocols.

  • 1Mbyte flash memory, 256Kbyte SRAM in VFQFPN68 package
  • Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for realtime radio layer
  • 2.4GHz RF transceiver supporting Bluetooth® specification v5.2
  • Three user LEDs and one reset and three user push-buttons
  • Integrated PCB antenna and SMA connector footprint
  • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
  • On-board footprint to mount a CR2032 battery socket
  • ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration: mass storage, (virtual COM/debug) port
  • Supports IDEs including IAR Embedded Workbench®, MDK-ARM, STM32CubeIDE, and Mbed Studio

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$35.44304
20+
$35.22013
40+
$34.5679
90+
$33.93939
180+
$33.33333