NUCLEO-WB15CC
STM32 Nucleo-64 Development Board
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: NUCLEO-WB15CC
Secondary Manufacturer Part#: NUCLEO-WB15CC
- RoHS 10 Compliant
- Tariff Charges
NUCLEO-WB15CC is a STM32 Nucleo-64 development board with STM32WB15CC, supports Arduino, ST Morpho connectivity. The NUCLEO-WB15CC STM32WB Nucleo-64 board is Bluetooth® Low Energy (BLE) wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32WB Nucleo open development platform with a wide choice of specialized shields.
- 320Kbyte flash memory, 48-Kbyte SRAM in VFQFPN48 package
- Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for realtime radio layer
- 2.4GHz RF transceiver supporting Bluetooth® specification v5.2
- Three user LEDs and one reset and three user push-buttons
- Integrated PCB antenna and SMA connector footprint
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- On-board footprint to mount a CR2032 battery socket
- ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration: mass storage, (virtual COM/debug) port
- Supports IDEs including IAR Embedded Workbench®, MDK-ARM, STM32CubeIDE, and Mbed Studio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 320kB Flash | ||
| No | ||
| No | ||
| STM32WB15CCU6U Board | ||
| 48 KB | ||
| SRAM | ||
| Development Board | ||
| Bluetooth |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |