PDP SEO Portlet

NUCLEO-WB05KZ

STM32WB05 MCU RF Wireless and RF Tools Development Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-WB05KZ
Secondary Manufacturer Part#: NUCLEO-WB05KZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-WB05KZ is a Bluetooth® low energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.4. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. It features ultra-low-power wireless STM32WB05KZ microcontroller based on the Arm® Cortex®-M0+ core, featuring 192Kbytes of flash memory and 24Kbytes of SRAM in a VFQFPN32 package. MCU RF board (MB2032) has 2.4GHz RF transceiver supporting Bluetooth® specification v5.4 and built-in PCB antenna.

  • Three user LEDs, three user and one reset push-buttons
  • USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho headers for full access to STM32 I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability
  • Comprehensive free software libraries and examples available with the STM32CubeWB0 MCU package
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Best-in-class radio enabling robust and stable connectivity?
  • State-of-the-art radio efficiency?
  • Power control options on IoT devices? for longer battery life
  • Best value for simpler and lightweight Bluetooth® low energy applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:33  Mult:1  
USD $:
33+
$19.74684
66+
$19.62264
132+
$19.4
264+
$19.3
528+
$19.2