PDP SEO Portlet

NUCLEO-U575ZI-Q

Development Board, Nucleo-144, STM32 Family, STM32U575ZIT6Q, 32Bit, Arm Cortex-M33

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-U575ZI-Q
Secondary Manufacturer Part#: NUCLEO-U575ZI-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-U575ZI-Q is a STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

  • STM32 microcontroller in a LQFP144
  • 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Board connectors: SWD and ST morpho expansion connector
  • Features: ST Zio expansion connector, ARDUINO® Uno V3 and SNK/UFP (FS mode) on USB Type-C® connector
  • Features: STLINK-V3E and internal SMPS

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
2MB Flash
Yes
No
Ethernet|USB
Development Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$25.31646
50+
$25.15723
100+
$24.69136
200+
$24.24242
400+
$23.80952