PDP SEO Portlet

NUCLEO-U083RC

STM32U083RC Microcontroller Tools Development Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-U083RC
Secondary Manufacturer Part#: NUCLEO-U083RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-U083RC is an STM32 Nucleo-64 development board with STM32U083RC MCU, supports Arduino. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

  • Targeted STM32U083RCT6 ultra-low-power Arm Cortex-M0+ MCU in LQFP64 package
  • STLINK-V2EC on USB Type-C® connector
  • MIPI® debug connector
  • Cryptography
  • 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
  • 32.768KHz crystal oscillator
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  199.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.7
2+
$11.6
4+
$11.435
8+
$11.27
16+
$11.105