PDP SEO Portlet

NUCLEO-L552ZE-Q

Embedded Development Board, Nucleo-144, STM32L552ZET6QU, STM32 Family, 32 bit, Arm Cortex-M33F MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-L552ZE-Q
Secondary Manufacturer Part#: 52AH4118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector which extends the ARDUINO® Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

  • STM32L552ZET6QU microcontroller in LQFP144 package
  • 3 user LEDs, 2 user and reset push-buttons
  • 32.768KHz crystal oscillator
  • ST-LINK, USB VBUS or external sources power-supply options
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Supports IARâ„¢, Keil® and GCC-based IDEs
  • Device-only USB FS on USB Type-Câ„¢ connector
  • Internal SMPS to generate Vcore logic supply

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Development Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 282 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.97