PDP SEO Portlet

NUCLEO-L496ZG-P

Development Board, STM32L496ZGTP MCU, SMPS, Arduino, ST Zio and Morpho Connectivity

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-L496ZG-P
Secondary Manufacturer Part#: 18AC0078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUCLEO-L496ZG-P from STMicroelectronics is a STM32 Nucleo-144 development board with STM32L496ZGTP MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 boards (NUCLEO-L496ZG and NUCLEO-L496ZG-P) provide an affordable and flexible way for users to try out new concepts and build prototypes using the various combinations of performance, power consumption and features provided by the STM32 microcontroller. The ST Zio connector which extends the Arduino™ Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive software HAL and LL libraries and various packaged software examples.

  • STM32 microcontroller in LQFP144 package, 3 user LEDs and 2 push-buttons (USER and RESET)
  • Reduces power consumption in run mode by generating Vcore logic supply from external DC/DC converter
  • LSE crystal 32.768KHz crystal oscillator, USB OTG or full-speed device with Micro-AB connector
  • Comprehensive free software HAL and LL libraries including a variety of software examples
  • Support of a wide choice of IDEs including IARâ„¢, Keil®, GCC-based IDEs
  • Source options for power supply are E5V from ST morpho connectors, ST-LINK/V2-1 USB connector
  • Source options for power supply are USB charger, VIN (7 - 12V) from ST Zio connector
  • ST-LINK/V2-1 standalone kit capability
  • USB re-enumeration capability, virtual COM port, mass storage, debug port
  • 1Mbyte STM32 flash memory size, MCU with SMPS function

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
1MB Flash
No
No
Development Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.75