PDP SEO Portlet

NUCLEO-L452RE

Voltage Supervisor, Active-Low, CMOS, 700 mV to 10 V, 24 ms, 2.9 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-L452RE
Secondary Manufacturer Part#: 05AC8574
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI109V3 is a professional MEMS tool: ST MEMS adapters motherboard based on the STM32F401VE and compatible with all ST MEMS adapters. ST's ready-to-use MEMS motherboard development platform lets engineers monitor the behaviour of ST MEMS sensors, which can help accelerate time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C and SPI data modes for very high output data rates. This professional MEMS tool features a high-performance STM32F401VE microcontroller and flexible power management with software-adjustable power circuitry that allows you to set the sensor supply voltage from 0 to 3.6V and replicate the operating conditions in the intended application. The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required.

  • 512Kbytes STM32 flash memory size
  • ST-LINK/V2-1 on USB Mini-B connector and LQFP64 pin package
  • 1 user LED shared with ARDUINO® and 1 user and 1 reset push-buttons
  • 32.768KHz crystal oscillator
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value
24 ms
SOT-23
Surface Mount
1
5
85 °C
-40 °C
S-809xxC Series
Active-Low, CMOS
2.9V V
10 V
700 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.22