NUCLEO-L432KC
Development Board, STM32L432KC MCU, ST-LINK/V2-1 Debugger/Programmer, Arduino Connectivity
- RoHS 10 Compliant
- Tariff Charges
The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™ nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM® mbed™ on-line resources.
- Extension with Arduino nano connectivity
- ARM® mbed™ enabled
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector
- Flexible power supply options (USB or external PSU)
- Three LEDs: USB comms, power and user programmable
- Reset push-button
- Supported by wide range of IDEs, including IAR, Keil and GCC-based IDEs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| USB | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |