PDP SEO Portlet

NUCLEO-L412KB

Development Board, Nucleo-32, 32-Bit, STML412KB MCU, Arduino, ST Morpho Compatible

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-L412KB
Secondary Manufacturer Part#: NUCLEO-L412KB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32 nucleo-32 development board with STM32L412KB MCU supports Arduino, ST Zio and morpho connectivity. The board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontrollers, choosing from various combinations of performance, power consumption and features. The Arduino™ Nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the Arm® Mbed Enabled™ on-line resources.

  • STM32 microcontrollers in 32 pin packages
  • USB communication (LD1), power LED (LD2) and user LED (LD3) three LEDs
  • Reset push-button
  • ST-LINK USB VBUS or external sources (flexible power-supply options)
  • Mass storage, Virtual COM port and debug port are on-board ST-LINK/V2-1 debugger/programmer
  • Support of a wide choice of IDEs including IARâ„¢, Keil®, GCC-based IDEs, Arm® Mbedâ„¢

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
128KB Flash
No
No
USB
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$15.18987
84+
$15.09434
168+
$14.81482
336+
$14.54546
672+
$14.28571