NUCLEO-L011K4
Development Board, STM32L011K4 MCU, On-Board Debugger, Arduino Nano Compatible
- RoHS 10 Compliant
- Tariff Charges
The NUCLEO-L011K4 is an STM32 Nucleo-32 Development Board with STM32L011K4 microcontroller which provides a flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™ Nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM®mbed™on-line resources.
- STM32L011K4T6 microcontroller in an LQFP32 package
- ST-LINK/V2-1 debug/programmer tool on-board
- ARM® mbed Enabled™
- USB Functions: Debug port, Virtual COM port, Mass Storage
- Three LEDs: USB comms, power, user configurable
- Reset push-button
- Arduino Nano compatible expansion headers
- Supported by a wide range of IDEs (Integrated Development Environments)
- STM32 comprehensive software HAL library
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |