PDP SEO Portlet

NUCLEO-H7S3L8

STM32H7S3L8 Microcontroller Tools Development Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-H7S3L8
Secondary Manufacturer Part#: NUCLEO-H7S3L8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-H7S3L8 is a Nucleo-144 board with STM32H7S3L8H6. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

  • in TFBGA225 package
  • Ethernet compliant with IEEE-802.3-2002
  • SNK/UFP (HS mode) on USB Type-C® connector
  • STLINK-V3EC, Cryptography
  • 256MB octo-SPI NOR flash offer storage - expansion, allowing to add memory using Octo-SPI interface
  • On-board ST-LINK debugger and Arduino UNO extension interface for effortless development
  • Includes Ethernet and USB ports enabling easy connection
  • 3 user LEDs, 2 user and reset push-buttons and 32.768KHz crystal oscillator
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  62.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.136