PDP SEO Portlet

NUCLEO-H755ZI-Q

Development Board, Nucleo-144, STM32H755ZIT6, 32bit, ARM Cortex-M7F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-H755ZI-Q
Secondary Manufacturer Part#: NUCLEO-H755ZI-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-H755ZI-Q is a STM32 Nucleo-144 development board with STM32H755ZI MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries.

  • Ethernet compliant with IEEE-802.3-2002
  • USB OTG full speed or SNK/UFP (full-speed or high-speed mode), depending on the USB connector type
  • On-board ST-LINK debugger/programmer w/ USB re-enumeration capability:mass storage, Virtual COM port
  • 2Mbytes flash memory
  • STM32 has internal SMPS function
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector or external sources

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$29.36709
44+
$29.18239
88+
$28.64198
176+
$28.12121
352+
$27.61905