PDP SEO Portlet

NUCLEO-H723ZG

Development Board, Nucleo-144, STM32H723ZGT6U, 32bit, ARM Cortex-M7F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-H723ZG
Secondary Manufacturer Part#: NUCLEO-H723ZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-H723ZG is a STM32 Nucleo-144 development board with STM32H723ZG MCU, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

  • 3 user LEDs, 2 user and reset push-buttons, 32.768KHz crystal oscillator
  • Board connectors: SWDST Zio expansion connector include ARDUINO Uno V3ST morpho expansion connector
  • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • External or internal SMPS to generate Vcore logic supply
  • Ethernet compliant with IEEE-802.3-2002
  • USB OTG full speed or device only
  • Board connectors:USB with Micro-AB or USB Type-C®Ethernet RJ45

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
Yes
No
Evaluation Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
USD $:
17+
$39.24051
34+
$38.99371
68+
$38.2716
136+
$37.57576
272+
$36.90476