PDP SEO Portlet

NUCLEO-H533RE

Development Board, STM32H533RET6, Nucleo-64, 32bit, ARM Cortex-M33F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-H533RE
Secondary Manufacturer Part#: NUCLEO-H533RE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-H533RE is a STM32 Nucleo-64 development board with STM32H533RET6 MCU, supports Arduino and morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.

  • Affordable and flexible
  • 1 user LED shared with ARDUINO® • 1 user and 1 reset push-buttons • 32.768KHz crystal oscillator
  • ARDUINO® Uno V3 expansion connector – ST morpho extension pin headers for full access to STM32 I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE
  • Cryptography, USB Type-C® user connector:
  • MIPI® debug connector
  • STLINK-V3EC on USB Type-C® connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 167 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.54