PDP SEO Portlet

NUCLEO-G474RE

Development Board, Nucleo-G474RE, STMG474RET6U MCU, Arduino Nano V3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-G474RE
Secondary Manufacturer Part#: 17AH9215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-G474RE is a STM32 Nucleo-64 development board with STM32G474RE MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 boards provide an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

  • 1 user LED shared with Arduino™ and 1 user and 1 reset push-buttons
  • 32.768KHz crystal and Arduino™ Uno V3 expansion connector
  • ST morpho extension pin headers for full access to all STM32 I/Os
  • Flexible power-supply options: ST-LINK, USB VBUS or external sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability
  • Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDE
  • External SMPS to generate Vcore logic supply, 24MHz HSE and cryptography
  • User USB device full speed, or USB SNK/UFP full speed
  • STLINK-V3E on USB Micro-B connector, 24MHz HSE, MIPI® debug connector
  • 64 pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.88