PDP SEO Portlet

NUCLEO-G031K8

Development Board, Nucleo-32, STM32G031K8T6U MCU, On-Board Debugger, Arduino, Micro-AB USB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-G031K8
Secondary Manufacturer Part#: NUCLEO-G031K8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-G031K8 is a STM32 Nucleo-32 development board with STM32G031K8 MCU, supports Arduino nano connectivity. The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. The Arduino™ Nano V3 connectivity support allows the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-32 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

  • STM32 microcontroller in 32-pin package
  • 1 user LED, 1 reset push-button
  • Board connectors:Arduinoâ„¢ Nano V3 expansion connectorMicro-AB USB connector for the ST-LINK
  • Flexible power-supply options: ST-LINK, USB VBUS or external sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of IDEs including IARâ„¢, Keil® and GCC-based IDEs
  • Board-specific features: 24MHz crystal oscillator and Arm® Mbed Enabledâ„¢ compliant

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
USB
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:61  Mult:1  
USD $:
61+
$10.7996