PDP SEO Portlet

NUCLEO-F767ZI

Development Board, Nucleo-144, STM32F767ZI MCU, On-Board Debugger, Arduino, for ST Zio and Morpho

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-F767ZI
Secondary Manufacturer Part#: NUCLEO-F767ZI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-F767ZI is a STM32 Nucleo-144 development board with STM32F767ZI MCU, supporting Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

  • STM32 microcontroller in a LQFP144
  • 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Board connectors: SWD and ST morpho expansion connector
  • Features: ST Zio expansion connector, ARDUINO® Uno V3 and Ethernet
  • Features: USB OTG FS on Micro-AB connector and ST-LINK/V2-1

Technical Attributes

Find Similar Parts

Description Value
0
Microcontroller Tools
2MB Flash
Yes
0
Evaluation Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$32.5
40+
$31.70732
80+
$31.3253
160+
$30.95238
320+
$30.58824