PDP SEO Portlet

NUCLEO-F722ZE

Development Board, STM32F722ZE MCU, STM Nucleo-144 Board, Arduino, ST Zio & Morpho Connectivity

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-F722ZE
Secondary Manufacturer Part#: 11AC3616
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUCLEO-F722ZE from STMicroelectronics is a STM32 Nucleo board with flexible prototyping. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as the direct access to the ARM mbed. The ST Zio connector which extends the Arduino Uno V3 connectivity and the ST morpho headers provide an easy mean of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. It is supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based IDEs, ARM mbed.

  • STM32 microcontroller in LQFP144 package
  • Flexible board power supply 5V from ST-LINK/V2-1 USB VBUS (U5V)
  • External power sources, 3.3V, 7V to 12V on ST Zio or ST morpho connectors, 5V on ST morpho connector
  • USB OTG or device full speed with Micro-AB connector
  • Three user LEDs, two push-buttons (USER and RESET)
  • USB re-enumeration capability
  • Virtual COM port, mass storage, debug port different interfaces supported on USB
  • 32.768KHz LSE crystal oscillator
  • HAL library of comprehensive free software including a variety of software examples

Technical Attributes

Find Similar Parts

Description Value
Power MOSFET
Yes
Dev Board, STM32F413ZHT6 MCU, 1.5MB Flash Memory, ST Zio connector, USB Type-A to Micro-B cable, Ethernet connector, Power supply, Debugger/Programmer
Silicon Carbide
1 USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.96