PDP SEO Portlet

NUCLEO-F446ZE

Development Board, STM32F446ZET6, Nucleo-144, 32bit, ARM Cortex-M4F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-F446ZE
Secondary Manufacturer Part#: 75Y1897
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-F446ZE is a STM32 Nucleo-144 board. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

  • 3 user LEDs, 2 user and reset push-buttons
  • 32.768KHz crystal oscillator
  • SWD, ST Zio expansion connector including ARDUINO® Uno V3
  • ST morpho expansion connector
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • External or internal SMPS to generate Vcore logic supply
  • Ethernet compliant with IEEE-802.3-2002
  • USB OTG full speed or SNK/UFP (full-speed or high-speed mode), depending on the USB connector type
  • USB with Micro-AB or USB Type-C®, Ethernet RJ45 board connection

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
Yes
No
USB
Board
Microcontroller Tools
1 USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 359 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.6