PDP SEO Portlet

NUCLEO-F439ZI

Development Board, STM32 Nucleo-144, STM32F439ZI MCU, Arduino Compatible, ST Zio, Morpho

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-F439ZI
Secondary Manufacturer Part#: 50AC6513
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32 Nucleo-144 development board with STM32F439ZI MCU, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.

  • 3 user LEDs
  • 2 user and reset push-buttons
  • 32.768KHz crystal oscillator
  • Flexible power-supply options: ST-LINK, USB VBUS or external sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of IDEs including IARâ„¢, Keil®, and GCC-based IDE
  • Arm® Mbed Enabledâ„¢ compliant and – Ethernet compliant with IEEE-802.3-2002
  • USB OTG FS on Micro‑AB connector

Technical Attributes

Find Similar Parts

Description Value
0
Microcontroller Tools
2MB Flash
Yes
Yes
RJ45|USB
STM32F439ZI Nucleo-144 Board
133.34 x 70 mm
Development Board
1 USB Micro|1 USB Type Micro AB
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 398 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.07