PDP SEO Portlet

NUCLEO-F412ZG

Development Board, STM32 Nucleo-144 MCU, Arduino™Uno V3 Connectivity, Flexible Power Supply

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-F412ZG
Secondary Manufacturer Part#: NUCLEO-F412ZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, by choosing from the various combinations of performance, power consumption, and features. The ST Zio connector, which is an extension of Arduino™ Uno V3, provides access to more peripherals while ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger / programmer. The STM32 Nucleo-144 boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube package. For some configurations a direct access to the Arm® Mbed online resources is also available at http://mbed.org.

  • STM32 microcontroller in LQFP144 package
  • 3 user LEDs
  • 2 push-buttons: USER and RESET
  • USB with Micro-AB
  • ST Zio including Arduino Uno V3 and ST morpho connectors
  • On-board ST-LINK/V2-1 debugger/programmer with USB reenumeration capability
  • Arm Mbed Enabled compliant

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
1MB Flash
No
Yes
Development Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$28.75
44+
$28.04878
88+
$27.71084
176+
$27.38095
352+
$27.05882