PDP SEO Portlet

NUCLEO-F103RB

Development Board, STM32F103RBT6 MCU, On Board Debugger, Arduino Uno & Morpho Connectivity

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-F103RB
Secondary Manufacturer Part#: NUCLEO-F103RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUCLEO-F103RB is a STM32 Nucleo development board with STM32F103RBT6 MCU allows user to build their own prototypes for embedded applications. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board series are based on ARM Cortex-M 32-bit RISC cores optimised for high performance and energy efficiency. ARM Cortex-M features a high density instruction set and a Nested Vectored Interrupt Controller (NVIC) providing excellent interrupt handling abilities.

  • Onboard STM32F103RBT6 microcontroller
  • Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension resources supported
  • Onboard ST-LINK/V2-1 debugger/programmer with SWD connector
  • USB VBUS or external source power supplies (3.3V, 5V, 7-12V), Power management access point
  • Three LED indications for USB communication, user LED, power LED
  • Two push buttons for user and reset
  • Three interfaces supported on USB. Virtual Com port, Mass storage and Debug port
  • STM32 comprehensive software HAL library
  • Supported by Integrated Development Environments (IDEs) including IAR, Keil, GCC based IDEs

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
USB
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:61  Mult:1  
USD $:
61+
$10.325
122+
$10.07317
244+
$9.991
488+
$9.9395
976+
$9.888