PDP SEO Portlet

NUCLEO-C092RC

NUCLEO-C092RC

Manufacturer:STMicroelectronics
Product Category: Uncategorized
Avnet Manufacturer Part #: NUCLEO-C092RC
Secondary Manufacturer Part#: NUCLEO-C092RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-C092RC is a STM32 Nucleo-64 development board with STM32C092RC MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 MCU. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board that comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

  • STM32 microcontroller in an LQFP64 package
  • 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons, 32.768kHz crystal oscillator
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Second user LED, CAN FD, STLINK-V2EC on USB Type-C® connector
  • MIPI® debug connector, 48MHz HSE

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  149.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.55
2+
$17.4
4+
$17.1525
8+
$16.905
16+
$16.6575