PDP SEO Portlet

NUCLEO-8S208RB

Development Board, Nucleo-64, 8-Bit, STM8S208RB MCU, Arduino, ST Morpho Compatible

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-8S208RB
Secondary Manufacturer Part#: NUCLEO-8S208RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM8 Nucleo-64 development board with STM8S208RB MCU supports Arduino and ST morpho connectivity. Board provides an affordable and flexible way for users to try out new concepts and build prototypes with the LQFP64-packaged STM8 microcontroller which provides various combinations of performance, power consumption and features. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open development platform functionality with a wide choice of specialized shields.

  • 64K bytes (STM8L152R8T6) and 128K bytes (STM8S208RBT6) flash memory
  • USB communication (LD4), 5V STLINK (LD3), user (LD2) and power (LD1) are 4 LEDs
  • USER and RESET 2 push-buttons
  • Board expansion connectors (Arduinoâ„¢ Uno V3)
  • USB VBUS or external source (3.3V, 5V, 7 - 12V) and power management access point
  • On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
  • Virtual COM port, mass storage, debug port are three different interfaces supported
  • Do not require any separate probe as they integrate the ST-LINK/V2-1 debugger and programmer
  • Support of a wide choice of IDEs including STMicroelectronics free STVD-STM8, IARâ„¢, Cosmic free IDEA

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
128KB Flash
No
No
USB
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:61  Mult:1  
USD $:
61+
$13.7942
122+
$13.216
244+
$12.7204
488+
$12.39
976+
$11.8944