PDP SEO Portlet

NUCLEO-8S207K8

STM8 Nucleo-32 Microcontroller Development Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-8S207K8
Secondary Manufacturer Part#: NUCLEO-8S207K8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM8 Nucleo-32 board featuring the STM8S207K8T6C STM8 8bit MCU provides an affordable and flexible way for users to try out new concepts and build prototypes with STM8S series microcontrollers in LQFP32 package, choosing from the various combinations of performance, power consumption and features. The ARDUINO® Nano connectivity support makes it easy to expand the functionality of the Nucleo-32 open development platform with a wide choice of specialized shields. The STM8 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and comes with the STM8 standard peripheral library, together with various packaged software examples.

  • 4 LEDs: USB communication (LD1), power (LD2), user (LD3), default (LD4)
  • 1 reset push-button
  • ARDUINO® nano V3 expansion connector
  • Micro-B USB connector for the ST-LINK
  • SWIM interface
  • Flexible power-supply options: ST-LINK USB VBUS or external sources (3.3V, 5V, 7V to 12V)
  • On-board ST-LINK/V2-1 debugger/programmer with SWIM connector and USB re-enumeration capability
  • Comprehensive free software STM8 libraries including a variety of software examples
  • Support of a wide choice of Integrated Development Environments (IDEs)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:61  Mult:1  
USD $:
61+
$10.4557
122+
$10.38994
244+
$10.19753
488+
$10.01212
976+
$9.83333